LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000V Isolation 132kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUOT-EE13V-24

DigiKey Part Number
595-SUOT-EE13V-24-ND
Manufacturer
Manufacturer Product Number
SUOT-EE13V-24
Description
UNIVERSAL OFFLINE TRANSFORMER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000V Isolation 132kHz Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tray
Part Status
Active
Type
For AC/DC Converters
Applications
LED Drivers, AC/DC SMPS
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
125 ~ 375V
Voltage - Auxiliary
-
Voltage - Isolation
4000V
Inductance @ Frequency
2.8mH @ 10kHz
Frequency
132kHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Size / Dimension
0.591" L x 0.433" W (15.00mm x 11.00mm)
Height - Seated (Max)
0.661" (16.80mm)
Footprint
-
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 624
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
161,73000 Kč61,73 Kč
1055,77100 Kč557,71 Kč
2553,55320 Kč1 338,83 Kč
5051,91960 Kč2 595,98 Kč
10050,33010 Kč5 033,01 Kč
25048,28952 Kč12 072,38 Kč
50046,79236 Kč23 396,18 Kč
2 49643,46897 Kč108 498,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,73000 Kč
Unit Price with VAT:74,69330 Kč