
SUOT-EE13V-12 | |
|---|---|
DigiKey Part Number | 595-SUOT-EE13V-12-ND |
Manufacturer | |
Manufacturer Product Number | SUOT-EE13V-12 |
Description | UNIVERSAL OFFLINE TRANSFORMER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000V Isolation 132kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 125 ~ 375V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000V | |
Inductance @ Frequency | 2.8mH @ 10kHz | |
Frequency | 132kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.591" L x 0.433" W (15.00mm x 11.00mm) | |
Height - Seated (Max) | 0.661" (16.80mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 55,77100 Kč | 557,71 Kč |
| 25 | 53,55320 Kč | 1 338,83 Kč |
| 50 | 51,91960 Kč | 2 595,98 Kč |
| 100 | 50,33010 Kč | 5 033,01 Kč |
| 250 | 48,28952 Kč | 12 072,38 Kč |
| 500 | 46,79236 Kč | 23 396,18 Kč |
| 2 496 | 43,46897 Kč | 108 498,55 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |


