


SUOST-15-1205 | |
|---|---|
DigiKey Part Number | 595-SUOST-15-1205-ND |
Manufacturer | |
Manufacturer Product Number | SUOST-15-1205 |
Description | UNIV OFFLINE SMTXFMR1X |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer Isolation 60 ~ 150kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 195 ~ 265V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | - | |
Inductance @ Frequency | 1.5mH @ 100kHz | |
Frequency | 60 ~ 150kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.811" L x 0.654" W (20.60mm x 16.60mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,21000 Kč | 122,21 Kč |
| 10 | 110,32300 Kč | 1 103,23 Kč |
| 25 | 105,88040 Kč | 2 647,01 Kč |
| 50 | 102,61300 Kč | 5 130,65 Kč |
| 100 | 99,43180 Kč | 9 943,18 Kč |
| 250 | 95,35276 Kč | 23 838,19 Kč |
| 750 | 90,65200 Kč | 67 989,00 Kč |
| 1 500 | 87,79166 Kč | 131 687,49 Kč |
| Unit Price without VAT: | 122,21000 Kč |
|---|---|
| Unit Price with VAT: | 147,87410 Kč |

