LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer Isolation 60 ~ 150kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer Isolation 60 ~ 150kHz Surface Mount
SUOST Series High-Frequency Universal Line SMD Transformers from Signal Transformer PIO

SUOST-13-1212

DigiKey Part Number
595-SUOST-13-1212TR-ND - Tape & Reel (TR)
595-SUOST-13-1212CT-ND - Cut Tape (CT)
595-SUOST-13-1212DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SUOST-13-1212
Description
UNIV OFFLINE SMTXFMR2X
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer Isolation 60 ~ 150kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For AC/DC Converters
Applications
LED Drivers, AC/DC SMPS
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
125 ~ 375V
Voltage - Auxiliary
-
Voltage - Isolation
-
Inductance @ Frequency
1.25mH @ 100kHz
Frequency
60 ~ 150kHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Size / Dimension
0.811" L x 0.654" W (20.60mm x 16.60mm)
Height - Seated (Max)
0.531" (13.50mm)
Footprint
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 682
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1122,21000 Kč122,21 Kč
10110,32300 Kč1 103,23 Kč
25105,88040 Kč2 647,01 Kč
50102,61300 Kč5 130,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75090,65200 Kč67 989,00 Kč
1 50087,79166 Kč131 687,49 Kč
2 25086,15536 Kč193 849,56 Kč
Manufacturers Standard Package
Unit Price without VAT:122,21000 Kč
Unit Price with VAT:147,87410 Kč