LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer Isolation 60 ~ 150kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer Isolation 60 ~ 150kHz Surface Mount
SUOST Series High-Frequency Universal Line SMD Transformers from Signal Transformer PIO

SUOST-12-2405

DigiKey Part Number
595-SUOST-12-2405-ND
Manufacturer
Manufacturer Product Number
SUOST-12-2405
Description
UNIV OFFLINE SMTXFMR1X
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer Isolation 60 ~ 150kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tray
Part Status
Active
Type
For AC/DC Converters
Applications
LED Drivers, AC/DC SMPS
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
125 ~ 375V
Voltage - Auxiliary
-
Voltage - Isolation
-
Inductance @ Frequency
1.31mH @ 100kHz
Frequency
60 ~ 150kHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Size / Dimension
0.811" L x 0.654" W (20.60mm x 16.60mm)
Height - Seated (Max)
0.531" (13.50mm)
Footprint
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1122,21000 Kč122,21 Kč
10110,32300 Kč1 103,23 Kč
25105,88040 Kč2 647,01 Kč
50102,61300 Kč5 130,65 Kč
10099,43180 Kč9 943,18 Kč
25095,35276 Kč23 838,19 Kč
75090,65200 Kč67 989,00 Kč
1 50087,79166 Kč131 687,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:122,21000 Kč
Unit Price with VAT:147,87410 Kč