


SU-10 | |
|---|---|
DigiKey Part Number | SU-10-ND |
Manufacturer | |
Manufacturer Product Number | SU-10 |
Description | TRANSFORMR ISOL 104V, 110V, 120V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SU-10 Models |
Category | Voltage - Primary 104V, 110V, 120V, 208V, 220V, 230V, 240V |
Manufacturer Signal Transformer | Voltage - Secondary 208V, 220V, 240V, 416V, 440V, 460V, 480V |
Series | Power - Max 10000VA |
Packaging Box | 1st Connector Screw Terminal |
Part Status Active | 2nd Connector Screw Terminal |
Type Isolation | Weight 150 lbs (68 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 47 286,21800 Kč | 236 431,09 Kč |
| Unit Price without VAT: | 47 286,21800 Kč |
|---|---|
| Unit Price with VAT: | 57 216,32378 Kč |

