DU_SU_Series_.25to1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DU_SU_Series_.25to1
Signal Transformer Company Overview

SU-1/4

DigiKey Part Number
595-1750-ND
Manufacturer
Manufacturer Product Number
SU-1/4
Description
TRANSFORMR ISOL 104V, 110V, 120V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
SU-1/4 Models
Product Attributes
Filter Similar Products
Category
Voltage - Primary
104V, 110V, 120V, 208V, 220V, 230V, 240V
Manufacturer
Signal Transformer
Voltage - Secondary
208V, 220V, 240V, 416V, 440V, 460V, 480V
Series
Power - Max
250VA
Packaging
Box
1st Connector
Screw Terminal
Part Status
Active
2nd Connector
Screw Terminal
Type
Isolation
Weight
12 lbs (5.4 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 411,36000 Kč4 411,36 Kč
103 960,41800 Kč39 604,18 Kč
253 793,29000 Kč94 832,25 Kč
503 671,34380 Kč183 567,19 Kč
Manufacturers Standard Package
Unit Price without VAT:4 411,36000 Kč
Unit Price with VAT:5 337,74560 Kč