ST-7-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ST-7-16
ST-7-24
ST-7-24
What are Transformers? How Do They Work? - Another Teaching Moment

ST-7-24

DigiKey Part Number
595-1181-ND
Manufacturer
Manufacturer Product Number
ST-7-24
Description
PWR XFMR LAMINATED 36VA TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Laminated Core 36VA Power Transformer 115V Primary Parallel 12V, Series 24V Secondary Parallel 3A, Series 1.5A Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ST-7-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Current - Output (Max)
Parallel 3A, Series 1.5A
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
36VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
66.70mm L x 55.50mm W
Height - Seated (Max)
40.40mm
Voltage - Isolation
2500Vrms
Weight
1.1 lbs (499 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1377,01000 Kč377,01 Kč
20328,96950 Kč6 579,39 Kč
40318,63375 Kč12 745,35 Kč
60312,72233 Kč18 763,34 Kč
100305,41230 Kč30 541,23 Kč
260292,14565 Kč75 957,87 Kč
500283,36794 Kč141 683,97 Kč
Manufacturers Standard Package
Unit Price without VAT:377,01000 Kč
Unit Price with VAT:456,18210 Kč