

ST-6-24 | |
---|---|
DigiKey Part Number | 595-1180-ND |
Manufacturer | |
Manufacturer Product Number | ST-6-24 |
Description | PWR XFMR LAMINATED 20VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V Primary Parallel 12V, Series 24V Secondary Parallel 1.6A, Series 800mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ST-6-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 1.6A, Series 800mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 57.20mm L x 47.60mm W | |
Height - Seated (Max) | 36.90mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.8 lb (362.87 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 335,78000 Kč | 335,78 Kč |
10 | 302,47200 Kč | 3 024,72 Kč |
25 | 290,03680 Kč | 7 250,92 Kč |
50 | 280,93000 Kč | 14 046,50 Kč |
100 | 272,07100 Kč | 27 207,10 Kč |
250 | 260,74160 Kč | 65 185,40 Kč |
500 | 252,45586 Kč | 126 227,93 Kč |
Unit Price without VAT: | 335,78000 Kč |
---|---|
Unit Price with VAT: | 406,29380 Kč |