


ST-5-20 | |
|---|---|
DigiKey Part Number | 595-1173-ND |
Manufacturer | |
Manufacturer Product Number | ST-5-20 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V Primary Parallel 10V, Series 20V Secondary Parallel 1.2A, Series 600mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ST-5-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 1.2A, Series 600mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.80mm L x 39.60mm W | |
Height - Seated (Max) | 36.90mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.7 lb (317.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,97000 Kč | 251,97 Kč |
| 10 | 227,25600 Kč | 2 272,56 Kč |
| 25 | 217,96000 Kč | 5 449,00 Kč |
| 50 | 211,14000 Kč | 10 557,00 Kč |
| 100 | 204,51130 Kč | 20 451,13 Kč |
| 250 | 196,02772 Kč | 49 006,93 Kč |
| 500 | 189,81754 Kč | 94 908,77 Kč |
| 1 000 | 183,78545 Kč | 183 785,45 Kč |
| Unit Price without VAT: | 251,97000 Kč |
|---|---|
| Unit Price with VAT: | 304,88370 Kč |



