




ST-4-16 | |
|---|---|
DigiKey Part Number | 595-1166-ND |
Manufacturer | |
Manufacturer Product Number | ST-4-16 |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V Primary Parallel 8V, Series 16V Secondary Parallel 800mA, Series 400mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ST-4-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 800mA, Series 400mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.30mm L x 33.30mm W | |
Height - Seated (Max) | 33.30mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.44 lb (199.58 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,17000 Kč | 221,17 Kč |
| 10 | 199,42600 Kč | 1 994,26 Kč |
| 25 | 191,27360 Kč | 4 781,84 Kč |
| 50 | 185,30660 Kč | 9 265,33 Kč |
| 100 | 179,49750 Kč | 17 949,75 Kč |
| 250 | 172,06228 Kč | 43 015,57 Kč |
| 500 | 166,61944 Kč | 83 309,72 Kč |
| 1 000 | 161,33160 Kč | 161 331,60 Kč |
| Unit Price without VAT: | 221,17000 Kč |
|---|---|
| Unit Price with VAT: | 267,61570 Kč |

