
SPOE7-3308 | |
|---|---|
DigiKey Part Number | 595-SPOE7-3308TR-ND - Tape & Reel (TR) 595-SPOE7-3308CT-ND - Cut Tape (CT) 595-SPOE7-3308DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPOE7-3308 |
Description | POE PWR OVER ETHERNET EP10 CORE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 253µH Power over Ethernet (PoE) Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Power over Ethernet (PoE) | |
Inductance | 253µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 74,14400 Kč | 741,44 Kč |
| 25 | 71,17480 Kč | 1 779,37 Kč |
| 50 | 68,99520 Kč | 3 449,76 Kč |
| 100 | 66,86810 Kč | 6 686,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 64,14384 Kč | 16 035,96 Kč |
| 500 | 62,14484 Kč | 31 072,42 Kč |
| 750 | 61,00031 Kč | 45 750,23 Kč |
| 1 250 | 59,58426 Kč | 74 480,32 Kč |
| 1 750 | 58,66697 Kč | 102 667,20 Kč |
| 2 500 | 57,70872 Kč | 144 271,80 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |

