253µH Power over Ethernet (PoE) Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPOE7-0508

DigiKey Part Number
595-SPOE7-0508TR-ND - Tape & Reel (TR)
595-SPOE7-0508CT-ND - Cut Tape (CT)
595-SPOE7-0508DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPOE7-0508
Description
POE PWR OVER ETHERNET EP10 CORE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
253µH Power over Ethernet (PoE) Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Power over Ethernet (PoE)
Inductance
253µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
-
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,10000 Kč82,10 Kč
1074,14400 Kč741,44 Kč
2571,17480 Kč1 779,37 Kč
5068,99520 Kč3 449,76 Kč
10066,86810 Kč6 686,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25064,14384 Kč16 035,96 Kč
50062,14484 Kč31 072,42 Kč
75061,00031 Kč45 750,23 Kč
1 25059,58426 Kč74 480,32 Kč
1 75058,66697 Kč102 667,20 Kč
2 50057,70872 Kč144 271,80 Kč
Manufacturers Standard Package
Unit Price without VAT:82,10000 Kč
Unit Price with VAT:99,34100 Kč