
SPOE3-3308 | |
|---|---|
DigiKey Part Number | 595-SPOE3-3308TR-ND - Tape & Reel (TR) 595-SPOE3-3308CT-ND - Cut Tape (CT) 595-SPOE3-3308DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPOE3-3308 |
Description | POE POWER OVER ETHERNET EP7 CORE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500µH Power over Ethernet (PoE) Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SPOE3-3308 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Power over Ethernet (PoE) | |
Inductance | 500µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 50,64700 Kč | 506,47 Kč |
| 25 | 48,63960 Kč | 1 215,99 Kč |
| 50 | 47,16580 Kč | 2 358,29 Kč |
| 100 | 45,72310 Kč | 4 572,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 43,20789 Kč | 15 122,76 Kč |
| 700 | 41,86671 Kč | 29 306,70 Kč |
| 1 050 | 41,09889 Kč | 43 153,83 Kč |
| 1 750 | 40,14830 Kč | 70 259,52 Kč |
| 2 450 | 39,53246 Kč | 96 854,53 Kč |
| 3 500 | 38,88872 Kč | 136 110,52 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |

