
SPOE3-3308 | |
|---|---|
DigiKey Part Number | 595-SPOE3-3308TR-ND - Tape & Reel (TR) 595-SPOE3-3308CT-ND - Cut Tape (CT) 595-SPOE3-3308DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPOE3-3308 |
Description | POE POWER OVER ETHERNET EP7 CORE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500µH Power over Ethernet (PoE) Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SPOE3-3308 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Power over Ethernet (PoE) | |
Inductance | 500µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,73000 Kč | 62,73 Kč |
| 10 | 56,73000 Kč | 567,30 Kč |
| 25 | 54,47760 Kč | 1 361,94 Kč |
| 50 | 52,81860 Kč | 2 640,93 Kč |
| 100 | 51,19780 Kč | 5 119,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 48,37411 Kč | 16 930,94 Kč |
| 700 | 46,86813 Kč | 32 807,69 Kč |
| 1 050 | 46,00588 Kč | 48 306,17 Kč |
| 1 750 | 44,93910 Kč | 78 643,43 Kč |
| 2 450 | 44,24796 Kč | 108 407,50 Kč |
| 3 500 | 43,52569 Kč | 152 339,91 Kč |
| Unit Price without VAT: | 62,73000 Kč |
|---|---|
| Unit Price with VAT: | 75,90330 Kč |

