
SPOE3-0508 | |
|---|---|
DigiKey Part Number | 595-SPOE3-0508TR-ND - Tape & Reel (TR) 595-SPOE3-0508CT-ND - Cut Tape (CT) 595-SPOE3-0508DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPOE3-0508 |
Description | POE POWER OVER ETHERNET EP7 CORE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500µH Power over Ethernet (PoE) Pulse Transformer 1:00.1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SPOE3-0508 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Power over Ethernet (PoE) | |
Inductance | 500µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:00.1 | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 70,00700 Kč | 700,07 Kč |
| 25 | 67,21040 Kč | 1 680,26 Kč |
| 50 | 65,15680 Kč | 3 257,84 Kč |
| 100 | 63,15360 Kč | 6 315,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 59,66071 Kč | 20 881,25 Kč |
| 700 | 57,79880 Kč | 40 459,16 Kč |
| 1 050 | 56,73320 Kč | 59 569,86 Kč |
| 1 750 | 55,41444 Kč | 96 975,27 Kč |
| 2 450 | 54,56086 Kč | 133 674,11 Kč |
| 3 500 | 53,66837 Kč | 187 839,30 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |

