500µH Power over Ethernet (PoE) Pulse Transformer 1:00.1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPOE3-0508

DigiKey Part Number
595-SPOE3-0508TR-ND - Tape & Reel (TR)
595-SPOE3-0508CT-ND - Cut Tape (CT)
595-SPOE3-0508DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPOE3-0508
Description
POE POWER OVER ETHERNET EP7 CORE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
500µH Power over Ethernet (PoE) Pulse Transformer 1:00.1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SPOE3-0508 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Power over Ethernet (PoE)
Inductance
500µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:00.1
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
-
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,48000 Kč77,48 Kč
1070,00700 Kč700,07 Kč
2567,21040 Kč1 680,26 Kč
5065,15680 Kč3 257,84 Kč
10063,15360 Kč6 315,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35059,66071 Kč20 881,25 Kč
70057,79880 Kč40 459,16 Kč
1 05056,73320 Kč59 569,86 Kč
1 75055,41444 Kč96 975,27 Kč
2 45054,56086 Kč133 674,11 Kč
3 50053,66837 Kč187 839,30 Kč
Manufacturers Standard Package
Unit Price without VAT:77,48000 Kč
Unit Price with VAT:93,75080 Kč