
SPOE13-3308 | |
|---|---|
DigiKey Part Number | 595-SPOE13-3308TR-ND - Tape & Reel (TR) 595-SPOE13-3308CT-ND - Cut Tape (CT) 595-SPOE13-3308DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPOE13-3308 |
Description | POE PWR OVER ETHERNET EP13 CORE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 127µH Power over Ethernet (PoE) Pulse Transformer 1:0.3 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Power over Ethernet (PoE) | |
Inductance | 127µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:0.3 | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 70,00700 Kč | 700,07 Kč |
| 25 | 67,21040 Kč | 1 680,26 Kč |
| 50 | 65,15680 Kč | 3 257,84 Kč |
| 100 | 63,15360 Kč | 6 315,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 61,20075 Kč | 12 240,15 Kč |
| 400 | 59,29835 Kč | 23 719,34 Kč |
| 600 | 58,20855 Kč | 34 925,13 Kč |
| 1 000 | 56,86048 Kč | 56 860,48 Kč |
| 1 400 | 55,98726 Kč | 78 382,16 Kč |
| 2 000 | 55,07429 Kč | 110 148,58 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |

