SPOE13-3308
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPOE13-3308

DigiKey Part Number
595-SPOE13-3308TR-ND - Tape & Reel (TR)
595-SPOE13-3308CT-ND - Cut Tape (CT)
595-SPOE13-3308DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPOE13-3308
Description
POE PWR OVER ETHERNET EP13 CORE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
127µH Power over Ethernet (PoE) Pulse Transformer 1:0.3 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Power over Ethernet (PoE)
Inductance
127µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:0.3
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
-
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,82000 Kč70,82 Kč
1063,96900 Kč639,69 Kč
2561,41520 Kč1 535,38 Kč
5059,53640 Kč2 976,82 Kč
10057,70530 Kč5 770,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20055,92125 Kč11 184,25 Kč
40054,18405 Kč21 673,62 Kč
60053,18872 Kč31 913,23 Kč
1 00051,95731 Kč51 957,31 Kč
1 40051,15967 Kč71 623,54 Kč
2 00050,32570 Kč100 651,40 Kč
Manufacturers Standard Package
Unit Price without VAT:70,82000 Kč
Unit Price with VAT:85,69220 Kč