
SPFC-RM12-100 | |
|---|---|
DigiKey Part Number | 595-SPFC-RM12-100-ND |
Manufacturer | |
Manufacturer Product Number | SPFC-RM12-100 |
Description | FIXED IND 450UH 1.2A 330 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 450 µH Shielded Wirewound Inductor 1.2 A 330mOhm Max Radial, Vertical, 14 Leads |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 330mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical, 14 Leads |
Inductance | Supplier Device Package Radial, Vertical, 14 Leads |
Tolerance ±10% | Size / Dimension 1.575" L x 1.614" W (40.00mm x 41.00mm) |
Current Rating (Amps) | Height - Seated (Max) 1.024" (26.00mm) |
Current - Saturation (Isat) 5.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,45000 Kč | 225,45 Kč |
| 10 | 185,42600 Kč | 1 854,26 Kč |
| 25 | 171,54920 Kč | 4 288,73 Kč |
| 50 | 161,76780 Kč | 8 088,39 Kč |
| 192 | 144,37109 Kč | 27 719,25 Kč |
| 384 | 136,17229 Kč | 52 290,16 Kč |
| 576 | 131,91104 Kč | 75 980,76 Kč |
| Unit Price without VAT: | 225,45000 Kč |
|---|---|
| Unit Price with VAT: | 272,79450 Kč |

