
SPFC-RM10-100 | |
|---|---|
DigiKey Part Number | 595-SPFC-RM10-100-ND |
Manufacturer | |
Manufacturer Product Number | SPFC-RM10-100 |
Description | FIXED IND 500UH 600MA 360 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 µH Shielded Wirewound Inductor 600 mA 360mOhm Max Radial, Vertical, 14 Leads |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 360mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical, 14 Leads |
Inductance | Supplier Device Package Radial, Vertical, 14 Leads |
Tolerance ±10% | Size / Dimension 1.220" L x 1.142" W (31.00mm x 29.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.787" (20.00mm) |
Current - Saturation (Isat) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 768 | 131,36033 Kč | 100 884,73 Kč |
| Unit Price without VAT: | 131,36033 Kč |
|---|---|
| Unit Price with VAT: | 158,94600 Kč |

