
SPFC-EFD30-75 | |
|---|---|
DigiKey Part Number | 595-SPFC-EFD30-75-ND |
Manufacturer | |
Manufacturer Product Number | SPFC-EFD30-75 |
Description | FIXED IND 750UH 900MA 950 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 µH Shielded Wirewound Inductor 900 mA 950mOhm Max Radial, Horizontal, 12 Leads |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 950mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Horizontal, 12 Leads |
Inductance | Supplier Device Package Radial, Horizontal, 12 Leads |
Tolerance ±10% | Size / Dimension 1.181" L x 1.220" W (30.00mm x 31.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.551" (14.00mm) |
Current - Saturation (Isat) 3.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 99,88543 Kč | 83 903,76 Kč |
| Unit Price without VAT: | 99,88543 Kč |
|---|---|
| Unit Price with VAT: | 120,86137 Kč |

