
SPFC-EFD30-250 | |
|---|---|
DigiKey Part Number | 595-SPFC-EFD30-250-ND |
Manufacturer | |
Manufacturer Product Number | SPFC-EFD30-250 |
Description | FIXED IND 150UH 1.4A 190 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Wirewound Inductor 1.4 A 190mOhm Max Radial, Horizontal, 12 Leads |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 190mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Horizontal, 12 Leads |
Inductance | Supplier Device Package Radial, Horizontal, 12 Leads |
Tolerance ±10% | Size / Dimension 1.181" L x 1.220" W (30.00mm x 31.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.551" (14.00mm) |
Current - Saturation (Isat) 6.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,10000 Kč | 134,10 Kč |
| 10 | 110,26300 Kč | 1 102,63 Kč |
| 25 | 102,00840 Kč | 2 550,21 Kč |
| 50 | 96,18140 Kč | 4 809,07 Kč |
| 100 | 90,69640 Kč | 9 069,64 Kč |
| 280 | 83,13075 Kč | 23 276,61 Kč |
| 560 | 78,40588 Kč | 43 907,29 Kč |
| 1 120 | 74,03703 Kč | 82 921,47 Kč |
| Unit Price without VAT: | 134,10000 Kč |
|---|---|
| Unit Price with VAT: | 162,26100 Kč |

