
SPFC-EE20-25 | |
|---|---|
DigiKey Part Number | 595-SPFC-EE20-25-ND |
Manufacturer | |
Manufacturer Product Number | SPFC-EE20-25 |
Description | FIXED IND 1.8MH 300MA 1.55 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 mH Shielded Wirewound Inductor 300 mA 1.55Ohm Max Radial, Horizontal, 10 Leads |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.55Ohm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Horizontal, 10 Leads |
Inductance | Supplier Device Package Radial, Horizontal, 10 Leads |
Tolerance ±10% | Size / Dimension 0.906" L x 0.866" W (23.00mm x 22.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.689" (17.50mm) |
Current - Saturation (Isat) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,70000 Kč | 109,70 Kč |
| 10 | 90,11700 Kč | 901,17 Kč |
| 25 | 83,38040 Kč | 2 084,51 Kč |
| 90 | 74,79478 Kč | 6 731,53 Kč |
| 180 | 70,53100 Kč | 12 695,58 Kč |
| 270 | 68,15344 Kč | 18 401,43 Kč |
| 540 | 64,27704 Kč | 34 709,60 Kč |
| 1 080 | 60,62752 Kč | 65 477,72 Kč |
| 2 520 | 59,17748 Kč | 149 127,25 Kč |
| Unit Price without VAT: | 109,70000 Kč |
|---|---|
| Unit Price with VAT: | 132,73700 Kč |

