
SPDL764WM-500-2P-T | |
|---|---|
DigiKey Part Number | 595-SPDL764WM-500-2P-TTR-ND - Tape & Reel (TR) 595-SPDL764WM-500-2P-TCT-ND - Cut Tape (CT) 595-SPDL764WM-500-2P-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPDL764WM-500-2P-T |
Description | CMC 4A 2LN 500 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 4A DCR 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SPDL764WM-500-2P-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 15Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.295" L x 0.236" W (7.50mm x 6.00mm) | |
Height (Max) | 0.157" (4.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 30,38400 Kč | 303,84 Kč |
| 25 | 28,09520 Kč | 702,38 Kč |
| 50 | 26,49100 Kč | 1 324,55 Kč |
| 100 | 24,97710 Kč | 2 497,71 Kč |
| 250 | 23,10872 Kč | 5 777,18 Kč |
| 500 | 21,84632 Kč | 10 923,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 19,85641 Kč | 29 784,62 Kč |
| 3 000 | 18,72784 Kč | 56 183,52 Kč |
| 4 500 | 18,09860 Kč | 81 443,70 Kč |
| 7 500 | 17,84830 Kč | 133 862,25 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |


