2 Line Common Mode Choke Surface Mount 225 Ohms @ 100 MHz 5A DCR 10Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPDL764WM-225-2P-T

DigiKey Part Number
595-SPDL764WM-225-2P-TTR-ND - Tape & Reel (TR)
595-SPDL764WM-225-2P-TCT-ND - Cut Tape (CT)
595-SPDL764WM-225-2P-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPDL764WM-225-2P-T
Description
CMC 5A 2LN 225 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 225 Ohms @ 100 MHz 5A DCR 10Ohm
Datasheet
 Datasheet
EDA/CAD Models
SPDL764WM-225-2P-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
225 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
10Ohm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.295" L x 0.236" W (7.50mm x 6.00mm)
Height (Max)
0.157" (4.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 438
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
1030,38400 Kč303,84 Kč
2528,09520 Kč702,38 Kč
5026,49100 Kč1 324,55 Kč
10024,97710 Kč2 497,71 Kč
25023,10872 Kč5 777,18 Kč
50021,84632 Kč10 923,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50019,85641 Kč29 784,62 Kč
3 00018,72784 Kč56 183,52 Kč
4 50018,09860 Kč81 443,70 Kč
7 50017,84830 Kč133 862,25 Kč
Manufacturers Standard Package
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč