2 Line Common Mode Choke Surface Mount 350 Ohms @ 100 MHz 4A DCR 28mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPDL485025-350-2P-T

DigiKey Part Number
595-SPDL485025-350-2P-TTR-ND - Tape & Reel (TR)
595-SPDL485025-350-2P-TCT-ND - Cut Tape (CT)
595-SPDL485025-350-2P-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPDL485025-350-2P-T
Description
CMC 4A 2LN 350 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 350 Ohms @ 100 MHz 4A DCR 28mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
SPDL485025-350-2P-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
350 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
28mOhm (Typ)
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.197" L x 0.189" W (5.00mm x 4.80mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 666
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1023,85400 Kč238,54 Kč
2522,07320 Kč551,83 Kč
5020,80900 Kč1 040,45 Kč
10019,61840 Kč1 961,84 Kč
25018,15152 Kč4 537,88 Kč
50017,11504 Kč8 557,52 Kč
1 00016,70601 Kč16 706,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,93646 Kč37 341,15 Kč
5 00014,08785 Kč70 439,25 Kč
7 50013,64870 Kč102 365,25 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč