
SPDL485025-1000-2P-T | |
|---|---|
DigiKey Part Number | 595-SPDL485025-1000-2P-TTR-ND - Tape & Reel (TR) 595-SPDL485025-1000-2P-TCT-ND - Cut Tape (CT) 595-SPDL485025-1000-2P-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPDL485025-1000-2P-T |
Description | CMC 2A 2LN 1 KOHM SURFACE MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 2A DCR 24mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | SPDL485025-1000-2P-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 24mOhm (Typ) | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.189" W (5.00mm x 4.80mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 23,85400 Kč | 238,54 Kč |
| 25 | 22,07320 Kč | 551,83 Kč |
| 50 | 20,80900 Kč | 1 040,45 Kč |
| 100 | 19,61840 Kč | 1 961,84 Kč |
| 250 | 18,15152 Kč | 4 537,88 Kč |
| 500 | 17,11504 Kč | 8 557,52 Kč |
| 1 000 | 16,70601 Kč | 16 706,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,93646 Kč | 37 341,15 Kč |
| 5 000 | 14,08785 Kč | 70 439,25 Kč |
| 7 500 | 13,64870 Kč | 102 365,25 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

