
SPDL4532-101-2P-T | |
|---|---|
DigiKey Part Number | 595-SPDL4532-101-2P-TTR-ND - Tape & Reel (TR) 595-SPDL4532-101-2P-TCT-ND - Cut Tape (CT) 595-SPDL4532-101-2P-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPDL4532-101-2P-T |
Description | CMC 100UH 200MA 2LN 5.8KOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.8 kOhms @ 10 MHz 200mA DCR 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 5.8 kOhms @ 10 MHz | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 2Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.110" (2.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 20,53600 Kč | 205,36 Kč |
| 25 | 18,99040 Kč | 474,76 Kč |
| 50 | 17,90280 Kč | 895,14 Kč |
| 100 | 16,88030 Kč | 1 688,03 Kč |
| 250 | 15,61748 Kč | 3 904,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,81878 Kč | 6 909,39 Kč |
| 1 000 | 13,03052 Kč | 13 030,52 Kč |
| 1 500 | 12,59096 Kč | 18 886,44 Kč |
| 2 500 | 12,05865 Kč | 30 146,62 Kč |
| 3 500 | 11,72072 Kč | 41 022,52 Kč |
| 5 000 | 11,37315 Kč | 56 865,75 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

