22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.1 kOhms @ 10 MHz 250mA DCR 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPDL3225-220-2P-T

DigiKey Part Number
595-SPDL3225-220-2P-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPDL3225-220-2P-T
Description
CMC 22UH 250MA 2LN 1.1KOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.1 kOhms @ 10 MHz 250mA DCR 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
SPDL3225-220-2P-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
1.1 kOhms @ 10 MHz
Inductance @ Frequency
22 µH @ 100 kHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
500mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height (Max)
0.106" (2.70mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,81237 Kč19 624,74 Kč
Manufacturers Standard Package
Unit Price without VAT:9,81237 Kč
Unit Price with VAT:11,87297 Kč