
SPDL3225-101-2P-T | |
|---|---|
DigiKey Part Number | 595-SPDL3225-101-2P-TTR-ND - Tape & Reel (TR) 595-SPDL3225-101-2P-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPDL3225-101-2P-T |
Description | CMC 100UH 150MA 2LN 5.1KOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.1 kOhms @ 10 MHz 150mA DCR 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SPDL3225-101-2P-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 5.1 kOhms @ 10 MHz | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 18,83500 Kč | 188,35 Kč |
| 25 | 17,42840 Kč | 435,71 Kč |
| 50 | 16,43300 Kč | 821,65 Kč |
| 100 | 15,49230 Kč | 1 549,23 Kč |
| 250 | 14,33324 Kč | 3 583,31 Kč |
| 500 | 13,51516 Kč | 6 757,58 Kč |
| 1 000 | 12,85078 Kč | 12 850,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,01810 Kč | 24 036,20 Kč |
| 4 000 | 11,33446 Kč | 45 337,84 Kč |
| 6 000 | 10,95322 Kč | 65 719,32 Kč |
| 10 000 | 10,49900 Kč | 104 990,00 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

