
SPDL3216-222-2P-T | |
|---|---|
DigiKey Part Number | 595-SPDL3216-222-2P-TCT-ND - Cut Tape (CT) 595-SPDL3216-222-2P-TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SPDL3216-222-2P-T |
Description | CMC 200MA 2LN 2.2KOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 200mA DCR 1.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.079" (2.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,54100 Kč | 105,41 Kč |
| 25 | 9,76000 Kč | 244,00 Kč |
| 50 | 9,20140 Kč | 460,07 Kč |
| 100 | 8,67640 Kč | 867,64 Kč |
| 250 | 8,02544 Kč | 2 006,36 Kč |
| 500 | 7,56726 Kč | 3 783,63 Kč |
| 1 000 | 7,13491 Kč | 7 134,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,72797 Kč | 13 455,94 Kč |
| 4 000 | 6,34470 Kč | 25 378,80 Kč |
| 6 000 | 6,13089 Kč | 36 785,34 Kč |
| 10 000 | 5,87207 Kč | 58 720,70 Kč |
| 14 000 | 5,70777 Kč | 79 908,78 Kč |
| 20 000 | 5,53874 Kč | 110 774,80 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


