
SPDL3216-222-2P-T | |
|---|---|
DigiKey Part Number | 595-SPDL3216-222-2P-TCT-ND - Cut Tape (CT) 595-SPDL3216-222-2P-TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SPDL3216-222-2P-T |
Description | CMC 200MA 2LN 2.2KOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 200mA DCR 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SPDL3216-222-2P-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.079" (2.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 9,83000 Kč | 98,30 Kč |
| 25 | 9,09360 Kč | 227,34 Kč |
| 50 | 8,57160 Kč | 428,58 Kč |
| 100 | 8,08110 Kč | 808,11 Kč |
| 250 | 7,47612 Kč | 1 869,03 Kč |
| 500 | 7,04838 Kč | 3 524,19 Kč |
| 1 000 | 6,64591 Kč | 6 645,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,26680 Kč | 12 533,60 Kč |
| 4 000 | 5,90974 Kč | 23 638,96 Kč |
| 6 000 | 5,71059 Kč | 34 263,54 Kč |
| 10 000 | 5,46946 Kč | 54 694,60 Kč |
| 14 000 | 5,31639 Kč | 74 429,46 Kč |
| 20 000 | 5,26250 Kč | 105 250,00 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |







