2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPDL2012-900-2P-T

DigiKey Part Number
595-SPDL2012-900-2P-TTR-ND - Tape & Reel (TR)
595-SPDL2012-900-2P-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SPDL2012-900-2P-T
Description
CMC 400MA 2LN 90OHM SMD AEC-Q200
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.047" (1.20mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 $0,42 $
100,34900 $3,49 $
250,32280 $8,07 $
500,30420 $15,21 $
1000,28690 $28,69 $
2500,26536 $66,34 $
5000,25018 $125,09 $
1 0000,23589 $235,89 $
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,22243 $444,86 $
4 0000,20975 $839,00 $
6 0000,20267 $1 216,02 $
10 0000,19410 $1 941,00 $
14 0000,18867 $2 641,38 $
20 0000,18307 $3 661,40 $
Manufacturers Standard Package
Unit Price without VAT:0,42000 $
Unit Price with VAT:0,50820 $