
SPDL2012-670-2P-T | |
|---|---|
DigiKey Part Number | 595-SPDL2012-670-2P-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPDL2012-670-2P-T |
Description | CMC 400MA 2LN 67OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 400mA DCR 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SPDL2012-670-2P-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 67 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,82214 Kč | 19 288,56 Kč |
| Unit Price without VAT: | 4,82214 Kč |
|---|---|
| Unit Price with VAT: | 5,83479 Kč |

