2 Line Common Mode Choke Surface Mount 360 Ohms @ 100 MHz 300mA DCR 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPDL2012-361-2P-T

DigiKey Part Number
595-SPDL2012-361-2P-TTR-ND - Tape & Reel (TR)
595-SPDL2012-361-2P-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SPDL2012-361-2P-T
Description
CMC 300MA 2LN 360OHM SMD AECQ200
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 360 Ohms @ 100 MHz 300mA DCR 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
360 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
500mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.047" (1.20mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
108,25200 Kč82,52 Kč
257,64320 Kč191,08 Kč
507,20660 Kč360,33 Kč
1006,79290 Kč679,29 Kč
2506,28344 Kč1 570,86 Kč
5005,92438 Kč2 962,19 Kč
1 0005,58589 Kč5 585,89 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,26704 Kč10 534,08 Kč
4 0004,96682 Kč19 867,28 Kč
6 0004,79934 Kč28 796,04 Kč
10 0004,59659 Kč45 965,90 Kč
14 0004,46783 Kč62 549,62 Kč
20 0004,33544 Kč86 708,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč