2 Line Common Mode Choke Surface Mount 160 Ohms @ 100 MHz 350mA DCR 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPDL2012-161-2P-T

DigiKey Part Number
595-SPDL2012-161-2P-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPDL2012-161-2P-T
Description
CMC 350MA 2LN 160OHM SMD AECQ200
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 160 Ohms @ 100 MHz 350mA DCR 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
SPDL2012-161-2P-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
160 Ohms @ 100 MHz
Current Rating (Max)
350mA
DC Resistance (DCR) (Max)
350mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.055" (1.40mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,82214 Kč19 288,56 Kč
Unit Price without VAT:4,82214 Kč
Unit Price with VAT:5,83479 Kč