2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 10mA DCR 7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPDL151306-500-2P-T

DigiKey Part Number
595-SPDL151306-500-2P-TTR-ND - Tape & Reel (TR)
595-SPDL151306-500-2P-TCT-ND - Cut Tape (CT)
595-SPDL151306-500-2P-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPDL151306-500-2P-T
Description
CMC 10MA 2LN 500 OHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 10mA DCR 7Ohm
Datasheet
 Datasheet
EDA/CAD Models
SPDL151306-500-2P-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
500 Ohms @ 100 MHz
Current Rating (Max)
10mA
DC Resistance (DCR) (Max)
7Ohm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.614" L x 0.512" W (15.60mm x 13.00mm)
Height (Max)
0.260" (6.60mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,12000 Kč116,12 Kč
1095,54100 Kč955,41 Kč
2588,40160 Kč2 210,04 Kč
5083,34940 Kč4 167,47 Kč
10078,59340 Kč7 859,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35070,69006 Kč24 741,52 Kč
70066,67314 Kč46 671,20 Kč
1 05064,43307 Kč67 654,72 Kč
1 75063,78137 Kč111 617,40 Kč
Manufacturers Standard Package
Unit Price without VAT:116,12000 Kč
Unit Price with VAT:140,50520 Kč