
SPDL151306-500-2P-T | |
|---|---|
DigiKey Part Number  | 595-SPDL151306-500-2P-TTR-ND - Tape & Reel (TR) 595-SPDL151306-500-2P-TCT-ND - Cut Tape (CT) 595-SPDL151306-500-2P-TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SPDL151306-500-2P-T  | 
Description  | CMC 10MA 2LN 500 OHM SMD  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 10mA DCR 7Ohm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Signal Transformer  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Filter Type  | Signal Line  | |
Number of Lines  | 2  | |
Impedance @ Frequency  | 500 Ohms @ 100 MHz  | |
Current Rating (Max)  | 10mA  | |
DC Resistance (DCR) (Max)  | 7Ohm  | |
Voltage Rating - DC  | 50V  | |
Voltage Rating - AC  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Ratings  | -  | |
Approval Agency  | -  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Size / Dimension  | 0.614" L x 0.512" W (15.60mm x 13.00mm)  | |
Height (Max)  | 0.260" (6.60mm)  | |
Package / Case  | Horizontal, 4 PC Pad  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 108,82000 Kč | 108,82 Kč | 
| 10 | 89,52800 Kč | 895,28 Kč | 
| 25 | 82,83280 Kč | 2 070,82 Kč | 
| 50 | 78,10160 Kč | 3 905,08 Kč | 
| 100 | 75,12630 Kč | 7 512,63 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 350 | 66,23740 Kč | 23 183,09 Kč | 
| 700 | 62,47269 Kč | 43 730,88 Kč | 
| 1 050 | 61,37770 Kč | 64 446,58 Kč | 
| Unit Price without VAT: | 108,82000 Kč | 
|---|---|
| Unit Price with VAT: | 131,67220 Kč | 

