
SPDL121006-750-2P-T | |
|---|---|
DigiKey Part Number | 595-SPDL121006-750-2P-TTR-ND - Tape & Reel (TR) 595-SPDL121006-750-2P-TCT-ND - Cut Tape (CT) 595-SPDL121006-750-2P-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPDL121006-750-2P-T |
Description | CMC 6MA 2LN 750 OHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 750 Ohms @ 100 MHz 6mA DCR 14Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SPDL121006-750-2P-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 750 Ohms @ 100 MHz | |
Current Rating (Max) | 6mA | |
DC Resistance (DCR) (Max) | 14Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.492" L x 0.425" W (12.50mm x 10.80mm) | |
Height (Max) | 0.260" (6.60mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 41,03000 Kč | 410,30 Kč |
| 25 | 37,96440 Kč | 949,11 Kč |
| 50 | 35,79320 Kč | 1 789,66 Kč |
| 100 | 33,74800 Kč | 3 374,80 Kč |
| 250 | 31,22404 Kč | 7 806,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,08554 Kč | 12 042,77 Kč |
| 1 000 | 22,71333 Kč | 22 713,33 Kč |
| 1 500 | 21,94837 Kč | 32 922,56 Kč |
| 2 500 | 21,02194 Kč | 52 554,85 Kč |
| 3 500 | 20,43387 Kč | 71 518,54 Kč |
| 5 000 | 19,94810 Kč | 99 740,50 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |

