
SPDL121006-500-2P-T | |
|---|---|
DigiKey Part Number  | 595-SPDL121006-500-2P-TTR-ND - Tape & Reel (TR) 595-SPDL121006-500-2P-TCT-ND - Cut Tape (CT) 595-SPDL121006-500-2P-TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SPDL121006-500-2P-T  | 
Description  | CMC 8MA 2LN 500 OHM SMD  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 8mA DCR 6Ohm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Signal Transformer  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Filter Type  | Signal Line  | |
Number of Lines  | 2  | |
Impedance @ Frequency  | 500 Ohms @ 100 MHz  | |
Current Rating (Max)  | 8mA  | |
DC Resistance (DCR) (Max)  | 6Ohm  | |
Voltage Rating - DC  | 50V  | |
Voltage Rating - AC  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Ratings  | -  | |
Approval Agency  | -  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Size / Dimension  | 0.492" L x 0.425" W (12.50mm x 10.80mm)  | |
Height (Max)  | 0.260" (6.60mm)  | |
Package / Case  | Horizontal, 4 PC Pad  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 46,61000 Kč | 46,61 Kč | 
| 10 | 38,34500 Kč | 383,45 Kč | 
| 25 | 35,47840 Kč | 886,96 Kč | 
| 50 | 33,45180 Kč | 1 672,59 Kč | 
| 100 | 31,53980 Kč | 3 153,98 Kč | 
| 250 | 29,28652 Kč | 7 321,63 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 23,16998 Kč | 11 584,99 Kč | 
| 1 000 | 21,85025 Kč | 21 850,25 Kč | 
| 1 500 | 21,11421 Kč | 31 671,31 Kč | 
| 2 500 | 20,22302 Kč | 50 557,55 Kč | 
| 3 500 | 19,76570 Kč | 69 179,95 Kč | 
| Unit Price without VAT: | 46,61000 Kč | 
|---|---|
| Unit Price with VAT: | 56,39810 Kč | 

