Laminated Core 600VA Power Transformer 277V Primary 120V Secondary 5A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 600VA Power Transformer 277V Primary 120V Secondary 5A Chassis Mount
Signal Transformer Company Overview
Signal Transformer Lighting Products Overview

SLT-600

DigiKey Part Number
SLT-600-ND
Manufacturer
Manufacturer Product Number
SLT-600
Description
PWR XFMR LAMINATED 600VA CHAS MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Laminated Core 600VA Power Transformer 277V Primary 120V Secondary 5A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
SLT-600 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single
Manufacturer
Signal Transformer
Center Tap
Yes
Series
Power - Max
600VA
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Terminal Block
Type
Laminated Core
Size / Dimension
113.28mm L x 129.03mm W
Voltage - Primary
277V
Height - Seated (Max)
114.30mm
Voltage - Secondary (Full Load)
120V
Voltage - Isolation
4000Vrms
Current - Output (Max)
5A
Weight
15 lbs (6.8 kg)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
104 976,28900 Kč49 762,89 Kč
Unit Price without VAT:4 976,28900 Kč
Unit Price with VAT:6 021,30969 Kč