



SLT-450 | |
|---|---|
DigiKey Part Number | SLT-450-ND |
Manufacturer | |
Manufacturer Product Number | SLT-450 |
Description | PWR XFMR LAMINATED 450VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 450VA Power Transformer 277V Primary 120V Secondary 3.8A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SLT-450 Models |
Category | Secondary Winding(s) Single |
Manufacturer Signal Transformer | Center Tap Yes |
Series | Power - Max 450VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Terminal Block |
Type Laminated Core | Size / Dimension 113.28mm L x 110.00mm W |
Voltage - Primary 277V | Height - Seated (Max) 114.30mm |
Voltage - Secondary (Full Load) 120V | Voltage - Isolation 4000Vrms |
Current - Output (Max) 3.8A | Weight 11 lbs (5 kg) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3 990,90800 Kč | 39 909,08 Kč |
| Unit Price without VAT: | 3 990,90800 Kč |
|---|---|
| Unit Price with VAT: | 4 828,99868 Kč |

