



SLT-300 | |
|---|---|
DigiKey Part Number | 595-1814-ND |
Manufacturer | |
Manufacturer Product Number | SLT-300 |
Description | PWR XFMR LAMINATED 300VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 300VA Power Transformer 277V Primary 120V Secondary 2.5A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SLT-300 Models |
Category | Secondary Winding(s) Single |
Manufacturer Signal Transformer | Center Tap Yes |
Series | Power - Max 300VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Terminal Block |
Type Laminated Core | Size / Dimension 106.68mm L x 103.51mm W |
Voltage - Primary 277V | Height - Seated (Max) 95.30mm |
Voltage - Secondary (Full Load) 120V | Voltage - Isolation 4000Vrms |
Current - Output (Max) 2.5A | Weight 7 lbs (3.2 kg) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 916,02000 Kč | 2 916,02 Kč |
| 10 | 2 761,85200 Kč | 27 618,52 Kč |
| Unit Price without VAT: | 2 916,02000 Kč |
|---|---|
| Unit Price with VAT: | 3 528,38420 Kč |

