Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLPPI05-18-R47M | |
|---|---|
DigiKey Part Number | 595-SLPPI05-18-R47M-ND |
Manufacturer | |
Manufacturer Product Number | SLPPI05-18-R47M |
Description | FIXED IND 470NH 9.5A 8.9 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 9.5 A 8.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLPPI05-18-R47M Models |
Category | Current - Saturation (Isat) 15.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8.9mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.217" L x 0.205" W (5.50mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPPI05-18-R47M-TR | Signal Transformer | 0 | 595-SLPPI05-18-R47M-TR-ND | 15,09521 Kč | Parametric Equivalent |
| BMMN00050518R47MX2 | Pulse Electronics | 0 | 553-BMMN00050518R47MX2TR-ND | 6,84165 Kč | Parametric Equivalent |
| BMRB00050518R47MB1 | Pulse Electronics | 0 | 553-BMRB00050518R47MB1TR-ND | 6,95593 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,41639 Kč | 46 249,17 Kč |
| Unit Price without VAT: | 15,41639 Kč |
|---|---|
| Unit Price with VAT: | 18,65383 Kč |




