SLPPI05-15-R68M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Signal Transformer
In Stock: 0
Unit Price: 15,09521 Kč
Datasheet
680 nH Shielded Molded Inductor 8 A 14.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPPI05-15-R68M

DigiKey Part Number
595-SLPPI05-15-R68M-ND
Manufacturer
Manufacturer Product Number
SLPPI05-15-R68M
Description
FIXED IND 680NH 8A 14.5 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 8 A 14.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLPPI05-15-R68M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
13A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
14.5mOhm Max
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.217" L x 0.205" W (5.50mm x 5.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLPPI05-15-R68M-TRSignal Transformer0595-SLPPI05-15-R68M-TR-ND15,09521 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 00015,41639 Kč61 665,56 Kč
Manufacturers Standard Package
Unit Price without VAT:15,41639 Kč
Unit Price with VAT:18,65383 Kč