SLPPI05-15-2R2M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Signal Transformer
In Stock: 0
Unit Price: 15,19835 Kč
Datasheet
2.2 µH Shielded Molded Inductor 3.4 A 49.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPPI05-15-2R2M

DigiKey Part Number
595-SLPPI05-15-2R2M-ND
Manufacturer
Manufacturer Product Number
SLPPI05-15-2R2M
Description
FIXED IND 2.2UH 3.4A 49.5 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 3.4 A 49.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLPPI05-15-2R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
49.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.217" L x 0.205" W (5.50mm x 5.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 00015,52172 Kč62 086,88 Kč
Manufacturers Standard Package
Unit Price without VAT:15,52172 Kč
Unit Price with VAT:18,78128 Kč