
SLPPI05-15-100M-TR | |
|---|---|
DigiKey Part Number | 595-SLPPI05-15-100M-TR-ND - Tape & Reel (TR) 595-SLPPI05-15-100M-TRCT-ND - Cut Tape (CT) 595-SLPPI05-15-100M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLPPI05-15-100M-TR |
Description | FIXED IND 10UH 2A 170 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 2 A 170mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLPPI05-15-100M-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.205" W (5.50mm x 5.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,14500 Kč | 211,45 Kč |
| 100 | 17,39260 Kč | 1 739,26 Kč |
| 1 000 | 14,45712 Kč | 14 457,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,72521 Kč | 50 900,84 Kč |
| 8 000 | 12,00282 Kč | 96 022,56 Kč |
| 12 000 | 11,81138 Kč | 141 736,56 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

