
SLPPI05-12-R47M-TR | |
|---|---|
DigiKey Part Number | 595-SLPPI05-12-R47M-TR-ND - Tape & Reel (TR) 595-SLPPI05-12-R47M-TRCT-ND - Cut Tape (CT) 595-SLPPI05-12-R47M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLPPI05-12-R47M-TR |
Description | FIXED IND 4.7UH 2A 156 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 2 A 156mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 156mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.217" L x 0.205" W (5.50mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 10 | 21,00100 Kč | 210,01 Kč |
| 100 | 17,27460 Kč | 1 727,46 Kč |
| 1 000 | 14,35901 Kč | 14 359,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,63885 Kč | 50 555,40 Kč |
| 8 000 | 11,92137 Kč | 95 370,96 Kč |
| 12 000 | 11,73122 Kč | 140 774,64 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |

