Parametric Equivalent

SLPPI05-12-2R2M | |
|---|---|
DigiKey Part Number | 595-SLPPI05-12-2R2M-ND |
Manufacturer | |
Manufacturer Product Number | SLPPI05-12-2R2M |
Description | FIXED IND 2.2UH 3.5A 66 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 3.5 A 66mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLPPI05-12-2R2M Models |
Category | Current - Saturation (Isat) 4.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 66mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.217" L x 0.205" W (5.50mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPPI05-12-2R2M-TR | Signal Transformer | 0 | 595-SLPPI05-12-2R2M-TR-ND | 14,45286 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,77404 Kč | 59 096,16 Kč |
| Unit Price without VAT: | 14,77404 Kč |
|---|---|
| Unit Price with VAT: | 17,87659 Kč |


